Part Details for BCS-150-T-S-DE-047 by Samtec Inc
Overview of BCS-150-T-S-DE-047 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS-150-T-S-DE-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-150-T-S-DE-047
|
Avnet Americas | Conn Socket Strip RCP 50 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BCS-150-T-S-DE-047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $4.4100 | Buy Now |
DISTI #
000000000005450865
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1400 / $4.4100 | Buy Now |
Part Details for BCS-150-T-S-DE-047
BCS-150-T-S-DE-047 CAD Models
BCS-150-T-S-DE-047 Part Data Attributes
|
BCS-150-T-S-DE-047
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-150-T-S-DE-047
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BCS-150-T-S-DE-047
This table gives cross-reference parts and alternative options found for BCS-150-T-S-DE-047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-150-T-S-DE-047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316-87-149-41-002101 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BCS-150-T-S-DE-047 vs 316-87-149-41-002101 |
316-87-149-41-011101 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BCS-150-T-S-DE-047 vs 316-87-149-41-011101 |
861-87-049-40-001101 | Board Connector, 49 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BCS-150-T-S-DE-047 vs 861-87-049-40-001101 |
861-83-049-40-001191 | Board Connector, 49 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BCS-150-T-S-DE-047 vs 861-83-049-40-001191 |
F1-09-C-BP-D | Board Connector, 49 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | BCS-150-T-S-DE-047 vs F1-09-C-BP-D |
F1-09-D | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | BCS-150-T-S-DE-047 vs F1-09-D |
801-43-049-10-002000 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | BCS-150-T-S-DE-047 vs 801-43-049-10-002000 |
801-93-049-10-002000 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | BCS-150-T-S-DE-047 vs 801-93-049-10-002000 |
801-43-049-20-001000 | Board Connector, 49 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | BCS-150-T-S-DE-047 vs 801-43-049-20-001000 |
316-83-149-41-007101 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BCS-150-T-S-DE-047 vs 316-83-149-41-007101 |