BCS-139-L-S-DE-025
Samtec Inc
Description: Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug

Overview of BCS-139-L-S-DE-025 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BCS-139-L-S-DE-025 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BCS-139-L-S-DE-025
Avnet Americas Conn Socket Strip RCP 39 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BCS-139-L-S-DE-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 6 $6.6200
  • 25 $4.4800
  • 100 $4.2600
  • 500 $4.0400
  • 1,000 $3.8500
  • 5,000 $3.3600
  • 10,000 $3.1800
$3.1800 / $6.6200 Buy Now
DISTI # 000000000005077021
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 6 $6.6200
  • 25 $4.4800
  • 100 $4.2600
  • 500 $4.0400
  • 1,000 $3.8500
  • 5,000 $3.3600
  • 10,000 $3.1800
$3.1800 / $6.6200 Buy Now

CAD Models for BCS-139-L-S-DE-025 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCS-139-L-S-DE-025 by Samtec Inc

BCS-139-L-S-DE-025
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STAGGERED CONFIGURATION
Body Breadth
0.1 inch
Body Depth
0.29 inch
Body Length
3.9 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
375VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.778 mm
Plating Thickness
10u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
38
UL Flammability Code
94V-0
Withdrawl Force-Min
.834 N
Want to compare parts?
  1. BCS-139-L-S-DE-025
    Samtec Inc
    Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
    VS

Alternate Parts for BCS-139-L-S-DE-025

This table gives cross-reference parts and alternative options found for BCS-139-L-S-DE-025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-139-L-S-DE-025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCS-138-L-S-DE-BE Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BCS-139-L-S-DE-025 vs BCS-138-L-S-DE-BE
BCS-138-L-S-PE-BE Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BCS-139-L-S-DE-025 vs BCS-138-L-S-PE-BE
M20-7843846 Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Harwin BCS-139-L-S-DE-025 vs M20-7843846
BCS-138-L-S-DE Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BCS-139-L-S-DE-025 vs BCS-138-L-S-DE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCS-139-L-S-DE-025 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCS-139-L-S-DE-025 by Samtec Inc

Select Manufacturer
Which Manufacturer of BCS-139-L-S-DE-025 would you like to use for your alert(s)?
  • Please alert me when BCS-139-L-S-DE-025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCS-139-L-S-DE-025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCS-139-L-S-DE-025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCS-139-L-S-DE-025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCS-139-L-S-DE-025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCS-139-L-S-DE-025 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: