-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
ISL28138FBZ | Renesas Electronics Corporation | 4.5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOICN, /Tube | |
ISL28138FHZ-T7A | Renesas Electronics Corporation | 4.5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOT23, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3801
|
Newark | Connector, Receptacle, 76 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:76Contacts, Connector Mounting:Through Hole Mount, Product Range:Bcs Seriesrohs Compliant: Yes |Samtec BCS-138-F-D-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $9.7500 | Buy Now |
DISTI #
3937-BCS-138-F-D-TE-ND
|
DigiKey | CONN RCPT 76POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$10.8000 / $16.2700 | Buy Now |
DISTI #
612-BCS-138-F-D-TE-ND
|
DigiKey | CONN RCPT 76POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9600 | Buy Now |
DISTI #
BCS-138-F-D-TE
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 76 Contacts, Through Hole Mount, BCS Series - Rail/Tube (Alt: BCS-138-F-D-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 273 Factory Stock |
|
$5.9400 / $8.9500 | Buy Now |
DISTI #
200-BCS138FDTE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$3.1600 / $8.9500 | Order Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$4.0100 / $8.9500 | Buy Now |
|
Powell Electronics | Pass-Through Socket Strip, 0.100" pitch Min Qty: 1 | 180 |
|
$5.9400 / $8.9500 | Buy Now |
DISTI #
000000000003028455
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 273 |
|
$4.8300 / $8.9500 | Buy Now |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$4.0100 / $8.9500 | Buy Now |
DISTI #
5cd8d404cd7c1c4c38200f68
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 273 |
|
$3.1600 / $8.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCS-138-F-D-TE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-138-F-D-TE
Samtec Inc
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.29 inch | |
Body Length | 3.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.59 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BCS-138-F-D-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-138-F-D-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQW-119-01-F-D-VS-A-P | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-138-F-D-TE vs SQW-119-01-F-D-VS-A-P |
CLT-119-02-LM-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-138-F-D-TE vs CLT-119-02-LM-D |
HLE-119-02-S-DV-PE-BE | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-138-F-D-TE vs HLE-119-02-S-DV-PE-BE |
517.221.003.038 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | BCS-138-F-D-TE vs 517.221.003.038 |
153238-2 | 38 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | BCS-138-F-D-TE vs 153238-2 |
SSQ-119-03-L-D-RA | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-138-F-D-TE vs SSQ-119-03-L-D-RA |
SSQ-119-22-S-D-RA-001 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | BCS-138-F-D-TE vs SSQ-119-22-S-D-RA-001 |
AF2D-S-200-38-G-H2-P-B/A | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | BCS-138-F-D-TE vs AF2D-S-200-38-G-H2-P-B/A |
BCS-119-F-D-DE-BE | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-138-F-D-TE vs BCS-119-F-D-DE-BE |
SSM-119-S-DV-026 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-138-F-D-TE vs SSM-119-S-DV-026 |