-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCS-135-F-D-TE by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6246
|
Newark | Pass-Through Socket Strip Rohs Compliant: Yes |Samtec BCS-135-F-D-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $10.9400 | Buy Now |
DISTI #
BCS-135-F-D-TE-ND
|
DigiKey | CONN RCPT 70POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
79 In Stock |
|
$4.7929 / $8.2500 | Buy Now |
DISTI #
BCS-135-F-D-TE
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole Mount, Tiger Claw BCS - R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 275 Factory Stock |
|
$5.2492 / $8.0850 | Buy Now |
DISTI #
200-BCS135FDTE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip RoHS: Compliant | 25 |
|
$2.9100 / $8.2500 | Buy Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$2.9900 / $9.1900 | Buy Now |
DISTI #
85049428
|
Verical | Conn Socket Strip SKT 70 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 275 |
|
$5.4940 / $8.2500 | Buy Now |
DISTI #
5cd8d415cd7c1c4c382022f6
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 275 |
|
$2.9100 / $8.2500 | Buy Now |
|
Powell Electronics | Pass-Through Socket Strip, 0.100" pitch Min Qty: 1 | 182 |
|
$5.4700 / $8.2500 | Buy Now |
DISTI #
000000000003028368
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 275 |
|
$4.4500 / $8.2500 | Buy Now |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$2.9900 / $9.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCS-135-F-D-TE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-135-F-D-TE
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.29 inch | |
Body Length | 3.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.59 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BCS-135-F-D-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-135-F-D-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCS-135-T-D-TE | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-135-F-D-TE vs BCS-135-T-D-TE |
BCS-135-SM-D-TE | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-135-F-D-TE vs BCS-135-SM-D-TE |
BCS-135-S-D-TE | Samtec Inc | $11.3179 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-135-F-D-TE vs BCS-135-S-D-TE |
BCS-135-LM-D-TE | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-135-F-D-TE vs BCS-135-LM-D-TE |
BCS-135-FM-D-TE | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-135-F-D-TE vs BCS-135-FM-D-TE |
BCS-135-TM-D-TE | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-135-F-D-TE vs BCS-135-TM-D-TE |