BCS-132-L-D-PE-010
Samtec Inc
Description: Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug

Overview of BCS-132-L-D-PE-010 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BCS-132-L-D-PE-010 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BCS-132-L-D-PE-010
Avnet Americas Conn Socket Strip RCP 64 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BCS-132-L-D-PE-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 5 $9.0900
  • 25 $6.1800
  • 100 $5.8800
  • 500 $5.5800
  • 1,000 $5.3100
  • 5,000 $4.6200
  • 10,000 $4.3500
$4.3500 / $9.0900 Buy Now
Master Electronics .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 5 $9.0900
  • 25 $6.1800
  • 100 $5.8800
  • 500 $5.5800
  • 1,000 $5.3100
  • 5,000 $4.6200
  • 10,000 $4.3500
$4.3500 / $9.0900 Buy Now

CAD Models for BCS-132-L-D-PE-010 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCS-132-L-D-PE-010 by Samtec Inc

BCS-132-L-D-PE-010
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
10TH PIN POLARIZED
Body Breadth
0.2 inch
Body Depth
0.29 inch
Body Length
3.2 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
375VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.62 mm
Plating Thickness
10u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
63
UL Flammability Code
94V-0
Withdrawl Force-Min
.834 N
Want to compare parts?
  1. BCS-132-L-D-PE-010
    Samtec Inc
    Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCS-132-L-D-PE-010 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCS-132-L-D-PE-010 by Samtec Inc

  • Please alert me when BCS-132-L-D-PE-010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCS-132-L-D-PE-010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCS-132-L-D-PE-010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCS-132-L-D-PE-010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCS-132-L-D-PE-010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCS-132-L-D-PE-010 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: