Part Details for BCS-128-F-S-PE-BE by Samtec Inc
Overview of BCS-128-F-S-PE-BE by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X25128FPIE | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape | |
HN58X24128FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
HN58X25128FPIAG#S0 | Renesas Electronics Corporation | Serial Peripheral Interface 128k EEPROM (16-kword × 8-bit) 256k EEPROM (32-kword × 8-bit) |
Price & Stock for BCS-128-F-S-PE-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BCS-128-F-S-PE-BE-ND
|
DigiKey | PASS-THROUGH SOCKET STRIP, 0.100 Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5888 | Buy Now |
DISTI #
BCS-128-F-S-PE-BE
|
Avnet Americas | Connector Socket Strip Receptacle 28 Position 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: BCS-128-F-S-PE-BE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8200 / $4.4900 | Buy Now |
DISTI #
200-BCS128FSPEBE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$1.5100 / $4.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.7500 | Buy Now |
DISTI #
000000000006314739
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 0 |
|
$2.3000 / $4.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $4.7500 | Buy Now |
DISTI #
6127027b92b304ebcf1df1fe
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$1.5100 / $4.4900 | Buy Now |
Part Details for BCS-128-F-S-PE-BE
BCS-128-F-S-PE-BE CAD Models
BCS-128-F-S-PE-BE Part Data Attributes
|
BCS-128-F-S-PE-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-128-F-S-PE-BE
Samtec Inc
Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |