There are no models available for this part yet.
Overview of BCS-124-F-S-PE-BE by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCS-124-F-S-PE-BE by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC3784
|
Newark | Connector, Receptacle, 24 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:24Contacts, Connector Mounting:Through Hole Mount, Product Range:Bcs Series Rohs Compliant: Yes |Samtec BCS-124-F-S-PE-BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 284 |
|
$2.3900 / $4.6200 | Buy Now | |
DISTI #
612-BCS-124-F-S-PE-BE-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB Min Qty: 9 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3278 | Buy Now | |
DISTI #
BCS-124-F-S-PE-BE
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 24 Contacts, Through Hole Mount, BCS Series - Rail/Tube (Alt: BCS-124-F-S-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 284 Factory Stock |
|
$2.4200 / $3.8400 | Buy Now | |
DISTI #
200-BCS124FSPEBE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$1.2900 / $3.8400 | Order Now | |
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$1.3800 / $4.1600 | Buy Now | ||
Powell Electronics | Pass-Through Socket Strip, 0.100" pitch Min Qty: 1 | 187 |
|
$2.4200 / $3.8400 | Buy Now | ||
DISTI #
000000000005450820
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 284 |
|
$1.9700 / $3.8400 | Buy Now | |
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$1.3800 / $4.1600 | Buy Now | ||
DISTI #
5cd8d3eacd7c1c4c381ff001
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 284 |
|
$1.2900 / $3.8400 | Buy Now |
CAD Models for BCS-124-F-S-PE-BE by Samtec Inc
Part Data Attributes for BCS-124-F-S-PE-BE by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.29 inch
|
Body Length
|
2.4 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH (3)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.08 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
4.6 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.176 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|