BCS-111-F-S-TE
Samtec Inc
Description: Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of BCS-111-F-S-TE by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PS2711-1-F3-A Renesas Electronics Corporation High CTR 4-PIN SOP Photocoupler
PS2911-1-F3-AX Renesas Electronics Corporation High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler
PS2811-1-F3-A Renesas Electronics Corporation LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler

Price & Stock for BCS-111-F-S-TE by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC3747
Newark Connector, Receptacle, 11 Contact, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Connector Mounting:Through Hole Mount, Product Range:Bcs Series Rohs Compliant: Yes |Samtec BCS-111-F-S-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.1000
  • 10 $1.9000
  • 100 $1.6200
  • 500 $1.3600
  • 1,000 $1.1700
  • 2,500 $1.0800
  • 5,000 $1.0400
  • 10,000 $1.0100
$1.0100 / $2.1000 Buy Now
DISTI # 3937-BCS-111-F-S-TE-ND
DigiKey CONN RCPT 11POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 269
In Stock
  • 1 $3.8500
  • 50 $3.1454
  • 100 $2.6727
  • 500 $2.3818
  • 1,000 $1.8545
$1.8545 / $3.8500 Buy Now
DISTI # 612-BCS-111-F-S-TE-ND
DigiKey CONN RCPT 11POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.1400
$3.1400 Buy Now
DISTI # BCS-111-F-S-TE
Avnet Americas PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount, BCS Series - Rail/Tube (Alt: BCS-111-F-S-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 407 Factory Stock
  • 1 $2.1200
  • 50 $1.7300
  • 100 $1.4700
  • 500 $1.3100
  • 1,000 $1.0200
$1.0200 / $2.1200 Buy Now
DISTI # 200-BCS111FSTE
Mouser Electronics Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant 0
  • 1 $2.1200
  • 60 $1.7300
  • 100 $1.4700
  • 500 $1.3100
  • 1,000 $1.0200
  • 2,000 $0.9200
  • 5,000 $0.7300
  • 10,000 $0.5400
$0.5400 / $2.1200 Order Now
Onlinecomponents.com .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 20 $1.8850
  • 100 $1.5810
  • 260 $1.4630
  • 500 $1.4410
  • 1,000 $1.0860
  • 2,500 $0.9730
  • 5,000 $0.7730
  • 7,500 $0.7620
$0.7620 / $1.8850 Buy Now
Powell Electronics Pass-Through Socket Strip, 0.100" pitch Min Qty: 1 269
  • 1 $2.1200
  • 50 $1.7300
  • 100 $1.4700
  • 500 $1.3100
  • 1,000 $1.0200
$1.0200 / $2.1200 Buy Now
DISTI # 000000000005194690
Sager Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 407
  • 1 $2.1200
  • 50 $1.7300
  • 100 $1.4700
  • 500 $1.3100
  • 1,000 $1.0200
  • 2,000 $0.9200
$0.9200 / $2.1200 Buy Now
Master Electronics .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 20 $1.8850
  • 100 $1.5810
  • 260 $1.4630
  • 500 $1.4410
  • 1,000 $1.0860
  • 2,500 $0.9730
  • 5,000 $0.7730
  • 7,500 $0.7620
$0.7620 / $1.8850 Buy Now
DISTI # 5cd8d394cd7c1c4c381f8954
Samtec Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 407
  • 1 $2.1200
  • 50 $1.7300
  • 100 $1.4700
  • 500 $1.3100
  • 1,000 $1.0200
  • 2,000 $0.9200
  • 5,000 $0.7300
  • 10,000 $0.5400
$0.5400 / $2.1200 Buy Now

CAD Models for BCS-111-F-S-TE by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCS-111-F-S-TE by Samtec Inc

BCS-111-F-S-TE
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.29 inch
Body Length
1.1 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (3) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
4.6 A
Reference Standard
UL
Terminal Length
0.122 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. BCS-111-F-S-TE
    Samtec Inc
    Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for BCS-111-F-S-TE

This table gives cross-reference parts and alternative options found for BCS-111-F-S-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-111-F-S-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESQT-111-02-S-S-309 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc BCS-111-F-S-TE vs ESQT-111-02-S-S-309
ESQT-111-03-FM-S-309 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc BCS-111-F-S-TE vs ESQT-111-03-FM-S-309
ESQT-111-02-M-S-360 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc BCS-111-F-S-TE vs ESQT-111-02-M-S-360
SL-111-TT-11 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc BCS-111-F-S-TE vs SL-111-TT-11
0014600114 Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT Molex BCS-111-F-S-TE vs 0014600114
ESQT-111-03-SM-S-309 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc BCS-111-F-S-TE vs ESQT-111-03-SM-S-309
SSM-111-L-SV-LC Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc BCS-111-F-S-TE vs SSM-111-L-SV-LC
0510521100 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT Molex BCS-111-F-S-TE vs 0510521100
SMM-111-02-F-S-LC-P Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc BCS-111-F-S-TE vs SMM-111-02-F-S-LC-P
0014564110 Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT Molex BCS-111-F-S-TE vs 0014564110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCS-111-F-S-TE by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCS-111-F-S-TE by Samtec Inc

Select Manufacturer
Which Manufacturer of BCS-111-F-S-TE would you like to use for your alert(s)?
  • Please alert me when BCS-111-F-S-TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCS-111-F-S-TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCS-111-F-S-TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCS-111-F-S-TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCS-111-F-S-TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCS-111-F-S-TE by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: