Part Details for BCR5AS-14A-T13#B00 by Renesas Electronics Corporation
Overview of BCR5AS-14A-T13#B00 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR5AS-14A-T13#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR5AS-14A-T13#B00-ND
|
DigiKey | TRIAC 700V 5A MP3A Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3757 / $0.3939 | Buy Now |
DISTI #
BCR5AS-14A-T13#B00
|
Avnet Americas | Thyristor TRIAC 700V 50A 3-Pin MP-3A Embossed T/R - Tape and Reel (Alt: BCR5AS-14A-T13#B00) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3810 / $0.4350 | Buy Now |
DISTI #
968-BCR5AS14AT13B00
|
Mouser Electronics | Triacs Power Module - Pb Free RoHS: Compliant | 0 |
|
$0.3750 / $0.3930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
Part Details for BCR5AS-14A-T13#B00
BCR5AS-14A-T13#B00 CAD Models
BCR5AS-14A-T13#B00 Part Data Attributes:
|
BCR5AS-14A-T13#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR5AS-14A-T13#B00
Renesas Electronics Corporation
700V - 5A - Triac Medium Power Use, MP-3A, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3A | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |