Part Details for BCR5AS-12A#B00 by Renesas Electronics Corporation
Overview of BCR5AS-12A#B00 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR5AS-12A#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR5AS-12A#B00-ND
|
DigiKey | TRIAC 600V 5A MP3A Lead time: 30 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for BCR5AS-12A#B00
BCR5AS-12A#B00 CAD Models
BCR5AS-12A#B00 Part Data Attributes:
|
BCR5AS-12A#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR5AS-12A#B00
Renesas Electronics Corporation
600V - 5A - Triac Medium Power Use, MP-3A, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3A | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.8 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR5AS-12A#B00
This table gives cross-reference parts and alternative options found for BCR5AS-12A#B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR5AS-12A#B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR5AS-12B-T13#B01 | 600V - 5A - Triac Medium Power Use, MP-3A, /Embossed Tape | Renesas Electronics Corporation | BCR5AS-12A#B00 vs BCR5AS-12B-T13#B01 |
BCR5AS-12A | 600V, 5A, TRIAC, MP-3A, SC-63, 3 PIN | Renesas Electronics Corporation | BCR5AS-12A#B00 vs BCR5AS-12A |
BCR5AS-12A-T13 | 600V, 5A, TRIAC, MP-3A, SC-63, 3 PIN | Renesas Electronics Corporation | BCR5AS-12A#B00 vs BCR5AS-12A-T13 |