Part Details for BCR533E6327HTSA1 by Infineon Technologies AG
Overview of BCR533E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR533E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7596
|
Newark | Digital Trans, 50V, 10K/10K, Sot-23-3, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Infineon BCR533E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38937 |
|
$0.2110 / $0.4990 | Buy Now |
DISTI #
86AK4307
|
Newark | Rf Trans, Npn, 50V, 0.5A, Sot-23 Rohs Compliant: Yes |Infineon BCR533E6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1660 | Buy Now |
DISTI #
BCR533E6327HTSA1CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
101 In Stock |
|
$0.0566 / $0.4800 | Buy Now |
DISTI #
BCR533E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR533E6327HTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 / $0.0658 | Buy Now |
DISTI #
24AC7596
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 24AC7596) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 15681 Partner Stock |
|
$0.2320 / $0.4990 | Buy Now |
DISTI #
726-BCR533E6327HTSA1
|
Mouser Electronics | Digital Transistors NPN Silicon Digital TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BCR533 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0605 / $0.0676 | Buy Now |
|
Future Electronics | BCR533 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0605 / $0.0676 | Buy Now |
|
Bristol Electronics | 485 |
|
RFQ | ||
DISTI #
BCR533E6327HTSA1
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.5A, 0.33W, SOT23, R1: 10kΩ Min Qty: 1 | 0 |
|
$0.0650 / $0.8700 | RFQ |
Part Details for BCR533E6327HTSA1
BCR533E6327HTSA1 CAD Models
BCR533E6327HTSA1 Part Data Attributes
|
BCR533E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR533E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCR533E6327HTSA1
This table gives cross-reference parts and alternative options found for BCR533E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR533E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR505E6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BCR533E6327HTSA1 vs BCR505E6327HTSA1 |