Part Details for BCR503E6327 by Infineon Technologies AG
Overview of BCR503E6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR503E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 1942 |
|
$0.1554 / $0.5180 | Buy Now |
|
Quest Components | 500 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 66 |
|
$0.1295 / $0.1554 | Buy Now |
DISTI #
BCR503E6327
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.5A, 0.33W, SOT23, R1: 2.2kΩ Min Qty: 1 | 10134 |
|
$0.0582 / $0.2706 | Buy Now |
|
ComSIT USA | NPN SILICON DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 23206 |
|
RFQ | |
|
Win Source Electronics | 51146 |
|
$0.0730 / $0.1090 | Buy Now |
Part Details for BCR503E6327
BCR503E6327 CAD Models
BCR503E6327 Part Data Attributes
|
BCR503E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR503E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |