Part Details for BCR48PNH6433XTMA1 by Infineon Technologies AG
Results Overview of BCR48PNH6433XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR48PNH6433XTMA1 Information
BCR48PNH6433XTMA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCR48PNH6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR48PNH6433XTMA1TR-ND
|
DigiKey | TRANS NPN/PNP PREBIAS SOT363 Min Qty: 20000 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0595 | Buy Now |
DISTI #
BCR48PNH6433XTMA1
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 70mA/100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR48PNH6433XTMA1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0482 / $0.0497 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel |
0 Reel |
|
$0.0485 / $0.0502 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel |
0 Reel |
|
$0.0485 / $0.0502 | Buy Now |
DISTI #
85964490
|
Verical | Trans Digital BJT NPN/PNP 50V 0.07mA/0.1mA 250mW 6-Pin SOT-363 Automotive AEC-Q101 RoHS: Compliant Min Qty: 6551 Package Multiple: 1 Date Code: 1901 | Americas - 130000 |
|
$0.0573 | Buy Now |
|
Rochester Electronics | Digital Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 130666 |
|
$0.0458 / $0.0539 | Buy Now |
DISTI #
SP000757932
|
EBV Elektronik | Trans Digital BJT NPNPNP 50V 70mA100mA 6Pin SOT363 TR (Alt: SP000757932) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCR48PNH6433XTMA1
BCR48PNH6433XTMA1 CAD Models
BCR48PNH6433XTMA1 Part Data Attributes
|
BCR48PNH6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR48PNH6433XTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCR48PNH6433XTMA1
This table gives cross-reference parts and alternative options found for BCR48PNH6433XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR48PNH6433XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCR48PNH6727 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN | BCR48PNH6433XTMA1 vs BCR48PNH6727 |
BCR08PNH6327XTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN | BCR48PNH6433XTMA1 vs BCR08PNH6327XTSA1 |