Part Details for BCR3PM-12LG-A8 by Renesas Electronics Corporation
Overview of BCR3PM-12LG-A8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR3PM-12LG-A8
BCR3PM-12LG-A8 CAD Models
BCR3PM-12LG-A8 Part Data Attributes:
|
BCR3PM-12LG-A8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR3PM-12LG-A8
Renesas Electronics Corporation
600V, 3A, TRIAC, TO-220AB, SC-67, TO-220F, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR3PM-12LG-A8
This table gives cross-reference parts and alternative options found for BCR3PM-12LG-A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR3PM-12LG-A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR3PM-12LG | 600V, 3A, TRIAC, TO-220AB, SC-67, TO-220F, 3 PIN | Renesas Electronics Corporation | BCR3PM-12LG-A8 vs BCR3PM-12LG |