There are no models available for this part yet.
Overview of BCR3PM-12LA-A8 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3PM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR3PM-12LB#B01 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR3PM-14LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
CAD Models for BCR3PM-12LA-A8 by Renesas Electronics Corporation
Part Data Attributes for BCR3PM-12LA-A8 by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
5 V/us
|
DC Gate Trigger Current-Max
|
20 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
3 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC
|