Part Details for BCR3KM-12LA-AR#B00 by Renesas Electronics Corporation
Overview of BCR3KM-12LA-AR#B00 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3KM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR3KM-12RB#B01 | Renesas Electronics Corporation | Triacs | |
BCR3KM-12LB#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for BCR3KM-12LA-AR#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR3KM-12LA-AR#B00
|
Avnet Americas | Thyristor TRIAC 30A 3-Pin TO-220FN Tube - Trays (Alt: BCR3KM-12LA-AR#B00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 31 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BCR3KM - Low Power Use Insulated TRIAC, 600V, 3A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31 |
|
$1.4100 / $1.6600 | Buy Now |