Part Details for BCR3AS-12A(A1#B02) by Renesas Electronics Corporation
Overview of BCR3AS-12A(A1#B02) by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3AS-12A-A1#B02 | Renesas Electronics Corporation | 600V - 3A - Triac Low Power Use | |
BCR3AS-14B#B00 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use, MP-3A, /Tube | |
BCR3AS-12A#B00 | Renesas Electronics Corporation | 600V - 3A - Triac Low Power Use, MP-3A, /Tube |
Price & Stock for BCR3AS-12A(A1#B02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S620200184678
|
Chip1Stop | TRIAC 600V 3A(RMS) 30A 3-Pin(2+Tab) MP-3 Tube RoHS: Compliant pbFree: Yes | 10 |
|
$3.1600 | Buy Now |