Part Details for BCR3AS-12A#B00 by Renesas Electronics Corporation
Overview of BCR3AS-12A#B00 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3AS-12A-A1#B02 | Renesas Electronics Corporation | 600V - 3A - Triac Low Power Use | |
BCR3AS-14B#B00 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use, MP-3A, /Tube | |
BCR3AS-12A#B00 | Renesas Electronics Corporation | 600V - 3A - Triac Low Power Use, MP-3A, /Tube |
Price & Stock for BCR3AS-12A#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR3AS-12A#B00-ND
|
DigiKey | TRIAC 600V 3A MP3A Lead time: 30 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
BCR3AS-12A#B00
|
Avnet Americas | BCR3 - 600V - 3A - TRIAC LOW POWER USE - Rail/Tube (Alt: BCR3AS-12A#B00) RoHS: Compliant Min Qty: 228 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 15219 Partner Stock |
|
$1.6000 | Buy Now |
|
Rochester Electronics | BCR3 - 600V - 3A - Triac Low Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15219 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for BCR3AS-12A#B00
BCR3AS-12A#B00 CAD Models
BCR3AS-12A#B00 Part Data Attributes
|
BCR3AS-12A#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR3AS-12A#B00
Renesas Electronics Corporation
600V - 3A - Triac Low Power Use, MP-3A, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3A | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |