Part Details for BCR3AM-14B-A6#B00 by Renesas Electronics Corporation
Overview of BCR3AM-14B-A6#B00 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3AM-14B#B00 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use | |
BCR3AM-14B#BD0 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use | |
BCR3AM-12B#BD0 | Renesas Electronics Corporation | 600V - 3A - Triac Low Power Use |
Price & Stock for BCR3AM-14B-A6#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Triac 700V - 3A Low Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13227 |
|
RFQ |
Part Details for BCR3AM-14B-A6#B00
BCR3AM-14B-A6#B00 CAD Models
BCR3AM-14B-A6#B00 Part Data Attributes
|
BCR3AM-14B-A6#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR3AM-14B-A6#B00
Renesas Electronics Corporation
TRIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-12-11 | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR3AM-14B-A6#B00
This table gives cross-reference parts and alternative options found for BCR3AM-14B-A6#B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR3AM-14B-A6#B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR3AM-14B#BD0 | 700V - 3A - Triac Low Power Use, TO-92, /Bag | Renesas Electronics Corporation | BCR3AM-14B-A6#B00 vs BCR3AM-14B#BD0 |