There are no models available for this part yet.
Overview of BCR2PM-12RE1AK#B00 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR2PM-12RA#B00 | Renesas Electronics Corporation | Triacs | |
BCR2PM-12RE#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag | |
BCR2PM-14LE#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag |
Price & Stock for BCR2PM-12RE1AK#B00 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BCR2PM-12RE1AK#B00
|
Avnet Americas | Triac, 600 V, 2 A, TO-220F, 2 V, 3 Pins - Bulk (Alt: BCR2PM-12RE1AK#B00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 248 Partner Stock |
|
RFQ | ||
Rochester Electronics | Triac 600V - 2A Low Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 248 |
|
$1.0900 / $1.2900 | Buy Now |