Part Details for BCR21000FKAHWS by Vishay Intertechnologies
Overview of BCR21000FKAHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for BCR21000FKAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR21000FKAHWS
|
Avnet Americas | Back-Contact Resistor General Purpose Thin Film 0202 2.1k Ohm 1% 1/4W ±100 ppm/°C Waffle - Waffle Pack (Alt: BCR21000FKAHWS) Min Qty: 250 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$1.4625 / $6.4155 | Buy Now |
Part Details for BCR21000FKAHWS
BCR21000FKAHWS CAD Models
BCR21000FKAHWS Part Data Attributes
|
BCR21000FKAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BCR21000FKAHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.253 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 75 V |