Part Details for BCR20KM-12L by Renesas Electronics Corporation
Overview of BCR20KM-12L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20KM-12LB#B01 | Renesas Electronics Corporation | Triacs | |
BCR20KM-12LA#B00 | Renesas Electronics Corporation | Triacs |
Part Details for BCR20KM-12L
BCR20KM-12L CAD Models
BCR20KM-12L Part Data Attributes
|
BCR20KM-12L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR20KM-12L
Renesas Electronics Corporation
TRIAC,600V V(DRM),20A I(T)RMS,TO-220AB(FP)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |