Part Details for BCR20000FKAHWS by Vishay Intertechnologies
Overview of BCR20000FKAHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR20000FKAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0611
|
Newark | Bcr 1% +/-100Ppm Ws |Vishay BCR20000FKAHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $6.4200 | Buy Now |
DISTI #
BCR20000FKAHWS
|
Avnet Americas | BCR 2K 1% 100PPM AL H WS - Waffle Pack (Alt: BCR20000FKAHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9812 / $6.1425 | Buy Now |
Part Details for BCR20000FKAHWS
BCR20000FKAHWS CAD Models
BCR20000FKAHWS Part Data Attributes
|
BCR20000FKAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BCR20000FKAHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BCR20000FKAHWS
This table gives cross-reference parts and alternative options found for BCR20000FKAHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR20000FKAHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR20000FKGHWS | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, | Vishay Intertechnologies | BCR20000FKAHWS vs BCR20000FKGHWS |