Part Details for BCR1AM-12A#C01 by Renesas Electronics Corporation
Overview of BCR1AM-12A#C01 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BCR1AM-12A#C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCR1AM-12A - 600V - 1A - Triac Low Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10401 |
|
$0.7776 / $0.9148 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 600V 1A TO92-3 / TRIAC 600V 1A(RMS) 10A 3-Pin TO-92 Bag | 6120 |
|
RFQ |
Part Details for BCR1AM-12A#C01
BCR1AM-12A#C01 CAD Models
BCR1AM-12A#C01 Part Data Attributes:
|
BCR1AM-12A#C01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR1AM-12A#C01
Renesas Electronics Corporation
600V - 1A - Triac Low Power Use, TO-92*, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92* | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003EA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e2 | |
Terminal Finish | TIN COPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR1AM-12A#C01
This table gives cross-reference parts and alternative options found for BCR1AM-12A#C01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1AM-12A#C01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1AM-12A-TB#C01 | 600V - 1A - Triac Low Power Use, TO-92*, /Adhesive Tape | Renesas Electronics Corporation | BCR1AM-12A#C01 vs BCR1AM-12A-TB#C01 |
BCR1AM-12A-A6#BD0 | 600V - 1A - Triac Low Power Use, TO-92, /Bag | Renesas Electronics Corporation | BCR1AM-12A#C01 vs BCR1AM-12A-A6#BD0 |
BCR1AM-12A-A6#C01 | 600V - 1A - Triac Low Power Use, TO-92*, /Bag | Renesas Electronics Corporation | BCR1AM-12A#C01 vs BCR1AM-12A-A6#C01 |