Part Details for BCR196E6327 by Infineon Technologies AG
Overview of BCR196E6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR196E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39000 |
|
RFQ | ||
|
Quest Components | 31200 |
|
$0.0466 / $0.2660 | Buy Now | |
|
ComSIT USA | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 25361 |
|
RFQ |