Part Details for BCR185WH6327 by Infineon Technologies AG
Overview of BCR185WH6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR185WH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR185WH6327
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 0.25W, SOT323, R1: 10kΩ Min Qty: 25 | 2330 |
|
$0.0454 / $0.0705 | Buy Now |
|
ComSIT USA | PNP SILICON DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 2480 |
|
RFQ |