There are no models available for this part yet.
Overview of BCR16PM-12LB by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16PM-12LB#B01 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR16PM-12LC#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag | |
BCR16PM-12LD#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
CAD Models for BCR16PM-12LB by Renesas Electronics Corporation
Part Data Attributes for BCR16PM-12LB by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS TECHNOLOGY CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
1 V/us
|
DC Gate Trigger Current-Max
|
30 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for BCR16PM-12LB
This table gives cross-reference parts and alternative options found for BCR16PM-12LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR16PM-12LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR16PM-12LA#B00 | Triacs, TO-220F, /Bag | Renesas Electronics Corporation | BCR16PM-12LB vs BCR16PM-12LA#B00 |
BCR16PM-12LA-A8 | 600V, 16A, TRIAC, TO-220AB, TO-220F, 3 PIN | Renesas Electronics Corporation | BCR16PM-12LB vs BCR16PM-12LA-A8 |
BCR16PM-12LB-A8 | 600V, 16A, TRIAC, TO-220AB, TO-220F, 3 PIN | Renesas Electronics Corporation | BCR16PM-12LB vs BCR16PM-12LB-A8 |
BCR16PM-12LB#B01 | Triacs, TO-220F, /Bag | Renesas Electronics Corporation | BCR16PM-12LB vs BCR16PM-12LB#B01 |
BCR16FM-12LB#BB0 | 600V - 16A - Triac Medium Power Use, TO-220FP, /Tube | Renesas Electronics Corporation | BCR16PM-12LB vs BCR16FM-12LB#BB0 |