-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triacs, TO-220FL, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 83735 |
|
RFQ | |
DISTI #
BCR16LM-12LB#B00
|
Avnet Asia | Thyristor TRIAC 600V 160A 3-Pin(3+Tab) TO-220FL (Alt: BCR16LM-12LB#B00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BCR16LM-12LB#B00
|
Avnet Silica | (Alt: BCR16LM-12LB#B00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR16LM-12LB#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16LM-12LB#B00
Renesas Electronics Corporation
Triacs, TO-220FL, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FL | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AF | |
Reach Compliance Code | compliant | |
Samacsys Description | Support is limited to customers who have already adopted these products.Renesas triacs, which have a guaranteed junction temperature (Tj) of 150℃ and are provided in a variety of packages, are ideal for white goods and home appliances. | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2023-10-24 19:30:29 | |
Critical Rate of Rise of Commutation Voltage-Min | 0.00001 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |