Part Details for BCR16CM-12LA#B00 by Renesas Electronics Corporation
Overview of BCR16CM-12LA#B00 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR16CM-12LA#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCR16 - Medium Power use TRIAC, 600V , 16A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4938 |
|
$1.4000 / $1.6500 | Buy Now |
Part Details for BCR16CM-12LA#B00
BCR16CM-12LA#B00 CAD Models
BCR16CM-12LA#B00 Part Data Attributes:
|
BCR16CM-12LA#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16CM-12LA#B00
Renesas Electronics Corporation
Triacs, TO-220, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220 | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |