Part Details for BCR141SH6327XTSA1 by Infineon Technologies AG
Overview of BCR141SH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR141SH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR141SH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR141SH6327XTSA1) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0668 / $0.0763 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0749 / $0.0829 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0749 / $0.0829 | Buy Now |
DISTI #
71254070
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 39000 Package Multiple: 39000 Date Code: 2312 | Americas - 390000 |
|
$0.0769 | Buy Now |
DISTI #
76834159
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2312 | Americas - 36000 |
|
$0.0814 / $0.0980 | Buy Now |
|
Rochester Electronics | BCR141 - Digital Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 80596 |
|
$0.0678 / $0.0798 | Buy Now |
DISTI #
BCR141SH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR141SH6327XTSA1) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0668 / $0.0763 | Buy Now |
DISTI #
SP000756256
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: SP000756256) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 960000 |
|
Buy Now | |
|
New Advantage Corporation | SOT363-6/NPN Silicon Digital Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 768000 |
|
$0.1708 / $0.1836 | Buy Now |
Part Details for BCR141SH6327XTSA1
BCR141SH6327XTSA1 CAD Models
BCR141SH6327XTSA1 Part Data Attributes:
|
BCR141SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR141SH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for BCR141SH6327XTSA1
This table gives cross-reference parts and alternative options found for BCR141SH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR141SH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR141SH6727TR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BCR141SH6327XTSA1 vs BCR141SH6727TR |
SEMH1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SOT-666, 6 PIN | Infineon Technologies AG | BCR141SH6327XTSA1 vs SEMH1 |