Part Details for BCR135WH6327 by Infineon Technologies AG
Overview of BCR135WH6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR135WH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR135WH6327
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.25W, SOT323, R1: 10kΩ Min Qty: 25 | 0 |
|
$0.0393 / $0.0612 | RFQ |
|
ComSIT USA | NPN SILICON DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 222000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 60000 |
|
RFQ |