Datasheets
BCR135WE6327 by:

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Part Details for BCR135WE6327 by Infineon Technologies AG

Overview of BCR135WE6327 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BCR135WE6327

Part # Distributor Description Stock Price Buy
Rochester Electronics BCR135 - Digital Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 2900
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
ComSIT USA NPN SILICON DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant Europe - 91700
RFQ
Sense Electronic Company Limited SOT323 45384
RFQ

Part Details for BCR135WE6327

BCR135WE6327 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCR135WE6327 Part Data Attributes:

BCR135WE6327 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BCR135WE6327 Infineon Technologies AG Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 70
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz

BCR135WE6327 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR135WE6327 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR135WE6327 by Infineon Technologies AG

  • Please alert me when BCR135WE6327 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCR135WE6327 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR135WE6327 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCR135WE6327 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR135WE6327.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR135WE6327 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: