Part Details for BCR135SH6327XTSA1 by Infineon Technologies AG
Overview of BCR135SH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCR135SH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7589
|
Newark | Digital Trans, 50V, 10K/47K, Sot-363-6, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Infineon BCR135SH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11960 |
|
$0.1140 / $0.4680 | Buy Now |
DISTI #
BCR135SH6327XTSA1CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.25W SOT363 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23080 In Stock |
|
$0.0718 / $0.4500 | Buy Now |
DISTI #
BCR135SH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR135SH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0668 / $0.0763 | Buy Now |
DISTI #
726-BCR135SH6327XTSA
|
Mouser Electronics | Digital Transistors AF DIGITAL TRANSISTOR RoHS: Compliant | 10451 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | BCR135 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0655 / $0.0726 | Buy Now |
|
Future Electronics | BCR135 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0655 / $0.0726 | Buy Now |
DISTI #
80317333
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 30000 |
|
$0.0923 | Buy Now |
DISTI #
BCR135SH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR135SH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0668 / $0.0763 | Buy Now |
|
Chip1Cloud | TRANS 2NPN PREBIAS 0.25W SOT363 | 50000 |
|
RFQ | |
DISTI #
SP000756248
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: SP000756248) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 21000 |
|
Buy Now |
Part Details for BCR135SH6327XTSA1
BCR135SH6327XTSA1 CAD Models
BCR135SH6327XTSA1 Part Data Attributes:
|
BCR135SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR135SH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |