Part Details for BCR133SH6433XTMA1 by Infineon Technologies AG
Overview of BCR133SH6433XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for BCR133SH6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR133SH6433XTMA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR133SH6433XTMA1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0668 / $0.0763 | Buy Now |
|
Future Electronics | Bipolar Transistors 2PNP Prebias SOT363 0.25W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0725 / $0.0770 | Buy Now |
|
Future Electronics | Bipolar Transistors 2PNP Prebias SOT363 0.25W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0725 / $0.0770 | Buy Now |
DISTI #
71320984
|
Verical | Trans Digital BJT NPN 50V 100mA Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2324 | Americas - 140000 |
|
$0.0769 | Buy Now |
DISTI #
BCR133SH6433XTMA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR133SH6433XTMA1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0668 / $0.0763 | Buy Now |
DISTI #
SP000755082
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: SP000755082) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0881 | Buy Now |
Part Details for BCR133SH6433XTMA1
BCR133SH6433XTMA1 CAD Models
BCR133SH6433XTMA1 Part Data Attributes:
|
BCR133SH6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR133SH6433XTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |