Datasheets
BCR1300AFMAHWS by:

Fixed Resistor, Thin Film, 0.25W, 130ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0202,

Part Details for BCR1300AFMAHWS by Vishay Intertechnologies

Overview of BCR1300AFMAHWS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BCR1300AFMAHWS

Part # Distributor Description Stock Price Buy
DISTI # 03Y0515
Newark Bcr 1% +/-250Ppm Ws |Vishay BCR1300AFMAHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.3500
  • 500 $4.9700
$4.9700 / $5.3500 Buy Now
DISTI # BCR1300AFMAHWS
Avnet Americas BCR 130 1% 250PPM AL H WS - Waffle Pack (Alt: BCR1300AFMAHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack 0
  • 250 $5.3439
  • 260 $5.2681
  • 510 $3.1280
  • 1,300 $2.2211
  • 2,500 $1.6900
  • 13,000 $1.2544
  • 25,000 $1.2250
$1.2250 / $5.3439 Buy Now

Part Details for BCR1300AFMAHWS

BCR1300AFMAHWS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCR1300AFMAHWS Part Data Attributes

BCR1300AFMAHWS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BCR1300AFMAHWS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.25W, 130ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0202,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 10 Weeks
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Height 0.254 mm
Package Length 0.5 mm
Package Style SMT
Package Width 0.5 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 130 Ω
Resistor Type FIXED RESISTOR
Size Code 0202
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 250 ppm/°C
Terminal Finish Aluminum (Al)
Terminal Shape ONE SURFACE
Tolerance 1%
Working Voltage 75 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR1300AFMAHWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR1300AFMAHWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BCR1300AFMAHWS would you like to use for your alert(s)?
  • Please alert me when BCR1300AFMAHWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCR1300AFMAHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR1300AFMAHWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCR1300AFMAHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR1300AFMAHWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR1300AFMAHWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: