Part Details for BCR12PM-12LA-1AQX3 by Renesas Electronics Corporation
Overview of BCR12PM-12LA-1AQX3 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12PM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-12LD#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
Price & Stock for BCR12PM-12LA-1AQX3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR12PM-12LA-1AQX3
|
Avnet Americas | Triac, 600 V, 12 A, TO-220F, 1.5 V, 3 Pins - Bulk (Alt: BCR12PM-12LA-1AQX3) RoHS: Compliant Min Qty: 122 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 12945 Partner Stock |
|
$3.0100 | Buy Now |
|
Rochester Electronics | Triac 600V - 12A Medium Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12945 |
|
$2.5500 / $3.0100 | Buy Now |