Part Details for BCR12PM-12 by Renesas Electronics Corporation
Overview of BCR12PM-12 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12PM-12LD#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-14LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
Part Details for BCR12PM-12
BCR12PM-12 CAD Models
BCR12PM-12 Part Data Attributes
|
BCR12PM-12
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR12PM-12
Renesas Electronics Corporation
TRIAC,600V V(DRM),12A I(T)RMS,TO-220AB(FP)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |