Part Details for BCR12CM-12LB#BB0 by Renesas Electronics Corporation
Overview of BCR12CM-12LB#BB0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR12CM-12LB#BH0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use | |
BCR12CM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag |
Price & Stock for BCR12CM-12LB#BB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR12CM-12LB#BB0
|
Avnet Americas | Thyristor TRIAC 600V 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BCR12CM-12LB#BB0) RoHS: Compliant Min Qty: 163 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 613 Partner Stock |
|
$2.2500 | Buy Now |
|
Rochester Electronics | BCR12 - 600V - 10A - Triac Medium Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 613 |
|
$1.9100 / $2.2500 | Buy Now |
DISTI #
C1S620200634182
|
Chip1Stop | TRIAC 600V 12A(RMS) 120A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes | 100 |
|
$6.3500 / $7.9400 | Buy Now |
Part Details for BCR12CM-12LB#BB0
BCR12CM-12LB#BB0 CAD Models
BCR12CM-12LB#BB0 Part Data Attributes
|
BCR12CM-12LB#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR12CM-12LB#BB0
Renesas Electronics Corporation
600V - 12A - Triac Medium Power Use, TO-220AB, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |