-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9596
|
Newark | Digital Trans, 50V, 4.7K/4.7K, Sot-23-3, Transistor Polarity:-, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:-, Power Dissipation Pd:-, Dc Collector Current:-, Dc Current Gain Hfe:-, Transistor Case Style:-, No. Ofrohs Compliant: Yes |Infineon BCR112E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33330 |
|
$0.1240 / $0.3740 | Buy Now |
DISTI #
86AK4300
|
Newark | Rf Trans, Npn, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Infineon BCR112E6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0480 / $0.0600 | Buy Now |
DISTI #
BCR112E6327HTSA1CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81207 In Stock |
|
$0.0353 / $0.3600 | Buy Now |
DISTI #
BCR112E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR112E6327HTSA1) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0411 | Buy Now |
DISTI #
726-BCR112E6327HTSA1
|
Mouser Electronics | Digital Transistors NPN Silicon Digital TRANSISTOR RoHS: Compliant | 25557 |
|
$0.0350 / $0.3600 | Buy Now |
DISTI #
E02:0323_00171537
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2417 | Europe - 138000 |
|
$0.0319 / $0.0432 | Buy Now |
DISTI #
V36:1790_06391390
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2345 | Americas - 18000 |
|
$0.0347 / $0.0470 | Buy Now |
DISTI #
V72:2272_06391390
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2410 Container: Cut Strips | Americas - 113 |
|
$0.0702 / $0.3268 | Buy Now |
|
Future Electronics | BCR112 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0315 / $0.0356 | Buy Now |
|
Future Electronics | BCR112 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0315 / $0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR112E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR112E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
This table gives cross-reference parts and alternative options found for BCR112E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR112E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR112WH6327XTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCR112E6327HTSA1 vs BCR112WH6327XTSA1 |