There are no models available for this part yet.
Overview of BCR11213FE by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
CAD Models for BCR11213FE by TT Electronics Resistors
Part Data Attributes for BCR11213FE by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
BCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
121000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
BCR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for BCR11213FE
This table gives cross-reference parts and alternative options found for BCR11213FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR11213FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC6432F1213GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | BCR11213FE vs RC6432F1213GS |
RHC12K1213FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR11213FE vs RHC12K1213FC |
CR-12FL8-1213 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | BCR11213FE vs CR-12FL8-1213 |
RMC-241213FR | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | BCR11213FE vs RMC-241213FR |
BCR11213FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | BCR11213FE vs BCR11213FT |
RM25F1213BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | BCR11213FE vs RM25F1213BP |
FCR25FX-1213 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR11213FE vs FCR25FX-1213 |
CR2512F1213P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | BCR11213FE vs CR2512F1213P05 |
FCR25FP-1213 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR11213FE vs FCR25FP-1213 |
RHC12K1213FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR11213FE vs RHC12K1213FBG |