Part Details for BCR10PM-12 by Mitsubishi Electric
Overview of BCR10PM-12 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR10PM-12
BCR10PM-12 CAD Models
BCR10PM-12 Part Data Attributes:
|
BCR10PM-12
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
BCR10PM-12
Mitsubishi Electric
TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TO-220F | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR10PM-12
This table gives cross-reference parts and alternative options found for BCR10PM-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR10PM-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR10PM-12L | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | BCR10PM-12 vs BCR10PM-12L |
2N6153 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | BCR10PM-12 vs 2N6153 |
BCR10CS-12L | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220S, 3 PIN | Powerex Power Semiconductors | BCR10PM-12 vs BCR10CS-12L |
MAC310-8 | 600V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | BCR10PM-12 vs MAC310-8 |
MAC4121M | TRIAC, 600V V(DRM), 10A I(T)RMS, CASE 311-02, 3 PIN | Motorola Semiconductor Products | BCR10PM-12 vs MAC4121M |
AC10FGML | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | NEC Electronics America Inc | BCR10PM-12 vs AC10FGML |
MAC2108 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | BCR10PM-12 vs MAC2108 |
BTA10-600CWRG | 10A standard and Snubberless™ Triacs | STMicroelectronics | BCR10PM-12 vs BTA10-600CWRG |
BCR10CS-12 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220, TO-220S | Mitsubishi Electric | BCR10PM-12 vs BCR10CS-12 |
MAC4121M | 600V, 10A, TRIAC, CASE 311-02, 3 PIN | Motorola Mobility LLC | BCR10PM-12 vs MAC4121M |