Part Details for BCR10KM-12LA-A6#X2 by Renesas Electronics Corporation
Results Overview of BCR10KM-12LA-A6#X2 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR10KM-12LA-A6#X2 Information
BCR10KM-12LA-A6#X2 by Renesas Electronics Corporation is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5612LADDVR | Texas Instruments | 125 W Stereo/250W Mono HD Digital-Input Power Stage 44-HTSSOP 0 to 125 | |
TAS5612LADDV | Texas Instruments | 125 W Stereo/250W Mono HD Digital-Input Power Stage 44-HTSSOP 0 to 125 |
Price & Stock for BCR10KM-12LA-A6#X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR10KM-12LA-A6#X2-ND
|
DigiKey | TRIAC 600V 10A Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
749 In Stock |
|
$1.2600 | Buy Now |
DISTI #
86094065
|
Verical | BCR10KM-12LA-A6#X2 Min Qty: 264 Package Multiple: 1 Date Code: 1201 | Americas - 749 |
|
$1.2875 / $1.4250 | Buy Now |
|
Rochester Electronics | Medium Power use TRIAC, 600V, 10A RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 749 |
|
$1.0300 / $1.2100 | Buy Now |