Part Details for BCR10CS-12LB by Renesas Electronics Corporation
Overview of BCR10CS-12LB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR10CS-12LBT1#BH0 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use | |
BCR10CS-12LBA1#BH0 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use | |
BCR10CS-12LB#BH0 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use |
Part Details for BCR10CS-12LB
BCR10CS-12LB CAD Models
BCR10CS-12LB Part Data Attributes
|
BCR10CS-12LB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR10CS-12LB
Renesas Electronics Corporation
600V, 10A, TRIAC, SC-83, TO-220S, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220S | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |