-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR108SH6327XTSA1TR-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.25W SOT363 Min Qty: 18000 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0718 / $0.0856 | Buy Now |
DISTI #
BCR108SH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR108SH6327XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0668 / $0.0763 | Buy Now |
DISTI #
E02:0323_00822465
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 98 Weeks Date Code: 2338 | Europe - 48000 |
|
$0.0497 / $0.0512 | Buy Now |
DISTI #
V72:2272_06391568
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2319 Container: Cut Strips | Americas - 2 |
|
$0.0612 | Buy Now |
|
Future Electronics | BCR108 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0829 / $0.0918 | Buy Now |
|
Future Electronics | BCR108 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0829 / $0.0918 | Buy Now |
DISTI #
71283799
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2338 | Americas - 48000 |
|
$0.0495 / $0.0510 | Buy Now |
DISTI #
BCR108SH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR108SH6327XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0668 / $0.0763 | Buy Now |
DISTI #
SP000750774
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: SP000750774) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1708 / $0.1836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR108SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR108SH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
This table gives cross-reference parts and alternative options found for BCR108SH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR108SH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR108S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon | Siemens | BCR108SH6327XTSA1 vs BCR108S |
BCR108SH6433XTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BCR108SH6327XTSA1 vs BCR108SH6433XTMA1 |
BCR108S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SOT-363, 6 PIN | Infineon Technologies AG | BCR108SH6327XTSA1 vs BCR108S |