Part Details for BCR10001FMAHWS by Vishay Intertechnologies
Overview of BCR10001FMAHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR10001FMAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0444
|
Newark | Bcr 1% +/-250Ppm Ws |Vishay BCR10001FMAHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $5.3500 | Buy Now |
DISTI #
BCR10001FMAHWS
|
Avnet Americas | BCR 10K 1% 250PPM AL H WS - Waffle Pack (Alt: BCR10001FMAHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6510 / $5.1165 | Buy Now |
DISTI #
BCR10001FMAHWS
|
TTI | Thin Film Resistors - SMD 10K OHM 1% 250PPM SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.9100 | Buy Now |
Part Details for BCR10001FMAHWS
BCR10001FMAHWS CAD Models
BCR10001FMAHWS Part Data Attributes
|
BCR10001FMAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BCR10001FMAHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 75 V |