Part Details for BCR08PNH6327XTSA1 by Infineon Technologies AG
Overview of BCR08PNH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR08PNH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BCR08PNH6327XTSA1TR-ND
|
DigiKey | TRANS NPN/PNP PREBIAS SOT363 Min Qty: 18000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0718 / $0.0856 | Buy Now |
DISTI #
BCR08PNH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR08PNH6327XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0779 | Buy Now |
DISTI #
726-BCR08PNH6327XTSA
|
Mouser Electronics | Digital Transistors AF DIGITAL TRANSISTOR RoHS: Compliant | 86637 |
|
$0.0690 / $0.4400 | Buy Now |
|
Future Electronics | BCR08P Series NPN/PNP 50 V 100 mA Silicon Digital Transistor Array - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0772 | Buy Now |
DISTI #
79001665
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Date Code: 2322 | Americas - 1494000 |
|
$0.0784 | Buy Now |
DISTI #
79931830
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2413 | Americas - 18000 |
|
$0.0916 / $0.1588 | Buy Now |
DISTI #
79933682
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 12000 |
|
$0.0682 / $0.1000 | Buy Now |
|
Rochester Electronics | BCR 08PN - AF Digital Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9000 |
|
$0.0678 / $0.0798 | Buy Now |
|
Chip1Cloud | TRANS NPN/PNP PREBIAS SOT363 | 68000 |
|
RFQ | |
DISTI #
C1S322000638680
|
Chip1Stop | Trans Digital BJT NPN/PNP 50V 100mA Automotive 6-Pin SOT-363 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 18000 |
|
$0.0733 / $0.1370 | Buy Now |
Part Details for BCR08PNH6327XTSA1
BCR08PNH6327XTSA1 CAD Models
BCR08PNH6327XTSA1 Part Data Attributes
|
BCR08PNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR08PNH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCR08PNH6327XTSA1
This table gives cross-reference parts and alternative options found for BCR08PNH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR08PNH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR48PNH6727 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN | Infineon Technologies AG | BCR08PNH6327XTSA1 vs BCR48PNH6727 |
BCR48PNH6327XTSA1 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN | Infineon Technologies AG | BCR08PNH6327XTSA1 vs BCR48PNH6327XTSA1 |
BCR48PNE6327HTSA1 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN | Infineon Technologies AG | BCR08PNH6327XTSA1 vs BCR48PNE6327HTSA1 |