Part Details for BCR08AS by Philips Semiconductors
Overview of BCR08AS by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AS-14AT14#B10 | Renesas Electronics Corporation | Triacs, UPAK, /Embossed Tape | |
BCR08AS-12AT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use | |
BCR08AS-12AT14#B11 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use |