-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V - 0.8A - Triac Low Power Use, UPAK, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR08AS-12AT14#B11-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A UPAK Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3845 / $0.4233 | Buy Now |
DISTI #
BCR08AS-12AT14#B11
|
Avnet Americas | Thyristor TRIAC 8A 4-Pin UPAK T/R - Tape and Reel (Alt: BCR08AS-12AT14#B11) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3899 / $0.4451 | Buy Now |
DISTI #
968-BCR08AS12AT14B11
|
Mouser Electronics | Triacs Triac RoHS: Compliant | 0 |
|
$0.3840 / $0.4130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3990 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 600V 0.8A TO92-3 | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR08AS-12AT14#B11
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR08AS-12AT14#B11
Renesas Electronics Corporation
600V - 0.8A - Triac Low Power Use, UPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | UPAK | |
Pin Count | 4 | |
Manufacturer Package Code | PLZZ0004CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |