There are no models available for this part yet.
Overview of BCR08AS-12A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AS-14AT14#B10 | Renesas Electronics Corporation | Triacs, UPAK, /Embossed Tape | |
BCR08AS-12AT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use | |
BCR08AS-12AT14#B11 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use |
CAD Models for BCR08AS-12A by Renesas Electronics Corporation
Part Data Attributes for BCR08AS-12A by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SOT-89
|
Package Description
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
0.5 V/us
|
DC Gate Trigger Current-Max
|
5 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
JESD-30 Code
|
R-PSSO-F3
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
0.8 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for BCR08AS-12A
This table gives cross-reference parts and alternative options found for BCR08AS-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR08AS-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ89-2MTR | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 2A I(T)RMS, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCR08AS-12A vs CQ89-2MTR |
Related Parts for BCR08AS-12A
-
MK60DN512ZVLQ10Microcontrollers
-
IRF2804SPBFPower Field-Effect Transistors
-
C5750X7R1H106M230KBFixed Capacitors
-
BYW80-200GRectifier Diodes
-
LM2904ADMR2GOperational Amplifiers
-
2176231-6Fixed Resistors
-
PESD1CANTransient Suppressors
-
B04B-XASK-1-A(LF)(SN)Headers and Edge Type Connectors
-
ZUS102405Power Supply Modules