Part Details for BCR08AS-12A-T24 by Renesas Electronics Corporation
Overview of BCR08AS-12A-T24 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AS-14AT14#B10 | Renesas Electronics Corporation | Triacs, UPAK, /Embossed Tape | |
BCR08AS-12AT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use | |
BCR08AS-12AT14#B11 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use |
Part Details for BCR08AS-12A-T24
BCR08AS-12A-T24 CAD Models
BCR08AS-12A-T24 Part Data Attributes
|
BCR08AS-12A-T24
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR08AS-12A-T24
Renesas Electronics Corporation
TRIAC,600V V(DRM),800MA I(T)RMS,SOT-89
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |